Filter Your Search
1 - 2 of 2 results
|
ML12079PP
Lansdale Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 1 | NO | DIP | ECL | PRESCALER | SELECTABLE DIVISION RATIO 128 | 2.8 GHz | 1 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | LANSDALE SEMICONDUCTOR INC | DIP | DIP, | 8 | compliant | 8542.39.00.01 | ||
|
ML12079-5P
Lansdale Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | ECL | PRESCALER | SELECTABLE DIVISION RATIO 128 | 2.8 GHz | 1 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LANSDALE SEMICONDUCTOR INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 |