Filter Your Search
1 - 10 of 19 results
|
ML501R-6CS
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 6 | 1 | 25 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.7 mm | 7.5 mm | MICRO LINEAR CORP | SOIC | SOP, SOP28,.5 | 28 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ML501-6CS
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 6 | 1 | 25 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.7 mm | 7.5 mm | MICRO LINEAR CORP | SOIC | SOP, SOP28,.5 | 28 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ML501-G
TriQuint Semiconductor
|
Check for Price | Yes | Yes | Obsolete | e4 | 85 °C | -40 °C | Nickel/Palladium/Gold (Ni/Pd/Au) | TRIQUINT SEMICONDUCTOR INC | compliant | COMPONENT | 500 MHz | 50 MHz | YES | 2.7 GHz | 1.9 GHz | UP/DOWN CONVERTER | ||||||||||||||||||||||||||||||||||||||||||
|
ML501R-6CP
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 6 | 1 | 25 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICRO LINEAR CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
ML5012
MINILOGIC Device Corp
|
Check for Price | Contact Manufacturer | MINILOGIC DEVICE CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ML501-8CQ
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 8 | 1 | 25 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | MICRO LINEAR CORP | QFN | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ML501P73
Mitsubishi Electric
|
Check for Price | Active | 1 | NO | 100 °C | -40 °C | MITSUBISHI ELECTRIC CORP | unknown | SINGLE | 800 mA | 2.6 V | THROUGH HOLE MOUNT | LASER DIODE | 500 W | 638 nm | 210 mA | |||||||||||||||||||||||||||||||||||||||||||
|
ML501A
Lansdale Semiconductor Inc
|
Check for Price | Obsolete | LANSDALE SEMICONDUCTOR INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ML501R-8CS
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 8 | 1 | 25 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.5 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 20.73 mm | 2.54 mm | 7.52 mm | MICRO LINEAR CORP | SOIC | SOP, SOP32,.5 | 32 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ML501-6CQ
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 6 | 1 | 25 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5 mm | 4.57 mm | 11.5 mm | MICRO LINEAR CORP | QFN | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 |