Filter Your Search
1 - 10 of 20 results
|
ML610Q174-NNNGA
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 8 | 8.192 MHz | 65536 | 8.192 MHz | 61 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | 5.5 V | 2.2 V | 80 | TQFP | RECTANGULAR | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | LAPIS SEMICONDUCTOR CO LTD | TQFP, | unknown | 8542.31.00.01 | |||||||||||||
|
ML610Q101-XXXMB
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 8 | 8.4 MHz | 2048 | 256 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 6 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | LAPIS SEMICONDUCTOR CO LTD | SSOP, TSSOP16,.25 | unknown | 8542.31.00.01 | |||||
|
ML610Q174-NNNGAZWAAL
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | MICROCONTROLLER, RISC | LAPIS SEMICONDUCTOR CO LTD | unknown | 8542.31.00.01 | 2018-09-18 | |||||||||||||||||||||||||||||||||||||
|
ML610Q178-XXXGA
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 8 | 8.4 MHz | 65536 | 4096 | 8.192 MHz | 73 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 2.2 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.75X.99 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP100,.75X.99 | unknown | 8542.31.00.01 | |||
|
ML610Q172-NNNGA
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 8 | 8.4 MHz | 65536 | 8.192 MHz | 17 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | 5.5 V | 2.2 V | 64 | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | LAPIS SEMICONDUCTOR CO LTD | QFP, | unknown | 8542.31.00.01 | |||||||||||||
|
ML610Q174-XXXGA
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 8 | 8.192 MHz | 65536 | 8.192 MHz | 61 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | 5.5 V | 2.2 V | 80 | TQFP | RECTANGULAR | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | LAPIS SEMICONDUCTOR CO LTD | TQFP, | unknown | 8542.31.00.01 | |||||||||||||
|
ML610Q102-NNNMB
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 8 | 8.4 MHz | 3072 | 11 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 5.5 V | 2.7 V | 16 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | LAPIS SEMICONDUCTOR CO LTD | SSOP, | unknown | 8542.31.00.01 | |||||||||||||||
|
ML610Q112-XXXTC
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 8 | 8.192 MHz | 32768 | 4096 | 8.192 MHz | 28 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | LFQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | LAPIS SEMICONDUCTOR CO LTD | LFQFP, QFP32,.35SQ,32 | unknown | 8542.31.00.01 | |||
|
ML610Q102-NNNGD
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | LAPIS SEMICONDUCTOR CO LTD | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
ML610Q112-NNNTC
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 8 | 8.192 MHz | 32768 | 4096 | 8.192 MHz | 25 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | LFQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | LAPIS SEMICONDUCTOR CO LTD | LFQFP, QFP32,.35SQ,32 | unknown | 8542.31.00.01 |