Filter Your Search
1 - 1 of 1 results
|
ML610Q429-NNNTBZ03A
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 8 | 4.2 MHz | 49152 | 3072 | 4.096 MHz | 33 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.1 AND 1.3 V MINIMUM SUPPLY AT 36 KHZ AND 650 KHZ | NO | NO | YES | 8 | YES | FLASH | 1.2 mA | 3.6 V | 1.8 V | OTHER | S-PQFP-G128 | Not Qualified | e6 | 70 °C | -20 °C | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | 14 X 14 MM, 0.40 MM PITCH, PLASTIC, TQFP-128 | 128 | unknown | 8542.31.00.01 |