Filter Your Search
1 - 1 of 1 results
|
MLF2012A1R2KT000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 350 mΩ | 10 % | YES | 10 MHz | 80 mA | 110 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | 2012 | compliant | EAR99 | 8504.50.80.00 | TDK |