Filter Your Search
1 - 1 of 1 results
|
MLF2012A2R2KT000
TDK Corporation
|
$0.0350 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 500 mΩ | 10 % | YES | 10 MHz | 50 mA | 80 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | YES | e2 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN NICKEL COPPER | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |