Filter Your Search
1 - 4 of 4 results
|
MLF2012DR22JT000
TDK Corporation
|
$0.1169 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 300 mΩ | 5 % | YES | 25 MHz | 250 mA | 250 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLF2012DR22JTD25
TDK Corporation
|
$0.1353 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 300 mΩ | 5 % | YES | 25 MHz | 250 mA | 250 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
MLF2012DR22J
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 300 mΩ | 5 % | YES | 25 MHz | 250 mA | 250 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | YES | Q MEASURED AT 25 MHZ | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLF2012DR22JT
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 300 mΩ | 5 % | YES | 25 MHz | 250 mA | 250 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | YES | Q MEASURED AT 25 MHZ | e3 | 125 °C | -55 °C | Multilayer | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | 0805 | compliant | EAR99 | 8504.50.80.00 |