Filter Your Search
1 - 1 of 1 results
|
MLG0402P2N0BT000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2 nH | 600 mΩ | 0.05 % | YES | 500 MHz | 200 mA | 8 GHz | CERAMIC | 9 | 0201 | RF INDUCTOR | 1 | NO | 0.1NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 200 µm | 400 µm | 200 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |