Filter Your Search
1 - 1 of 1 results
|
MLG0603S16NJTD25
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 16 nH | 1.1 Ω | 5 % | YES | 100 MHz | 180 mA | 2.3 GHz | CERAMIC | 6 | 0201 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | 0201 | compliant | EAR99 | 8504.50.80.00 | TDK |