Filter Your Search
1 - 9 of 9 results
|
MLG1005S1N2ST000
TDK Corporation
|
$0.0332 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 nH | 100 mΩ | 25 % | YES | 100 MHz | 1 A | 10 GHz | CERAMIC | 7 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLG1005S1N2CT000
TDK Corporation
|
$0.0364 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 nH | 100 mΩ | 16.67 % | YES | 100 MHz | 1 A | 10 GHz | CERAMIC | 7 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLG1005S1N2STD25
TDK Corporation
|
$0.0428 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 nH | 100 mΩ | 0.25 % | YES | 100 MHz | 1 A | 10 GHz | CERAMIC | 7 | 0402 | RF INDUCTOR | 1 | NO | 0.3NH IS THE TOLERANCE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLG1005S1N2BT000
TDK Corporation
|
$0.0493 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 nH | 100 mΩ | 8.33 % | YES | 100 MHz | 1 A | 10 GHz | CERAMIC | 7 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLG1005S1N2CTD25
TDK Corporation
|
$0.0525 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 nH | 100 mΩ | 0.17 % | YES | 100 MHz | 1 A | 10 GHz | CERAMIC | 7 | 0402 | RF INDUCTOR | 1 | NO | 0.2NH IS THE TOLERANCE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLG1005S1N2BTD25
TDK Corporation
|
$0.0549 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 nH | 100 mΩ | 0.08 % | YES | 100 MHz | 1 A | 10 GHz | CERAMIC | 7 | 0402 | RF INDUCTOR | 1 | NO | 0.1NH IS THE TOLERANCE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLG1005S1N2ST
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 nH | 100 mΩ | 25 % | YES | 100 MHz | 1 A | 10 GHz | CERAMIC | 7 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | TDK CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MLG1005S1N2BT
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 nH | 100 mΩ | 8.334 % | YES | 100 MHz | 1 A | 10 GHz | CERAMIC | 7 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
MLG1005S1N2CT
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 nH | 100 mΩ | 16.667 % | YES | 100 MHz | 1 A | 10 GHz | CERAMIC | 7 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | TDK CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | TDK |