Filter Your Search
1 - 2 of 2 results
|
MLRF0603-068G
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 360 mΩ | 2 % | YES | 250 MHz | 440 mA | 1.7 GHz | CERAMIC | 37 | 0603 | RF INDUCTOR | 1 | NO | e4 | MIL-PRF-83446/36 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.8 mm | 1.19 mm | GOWANDA ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
MLRF0603-068GS
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 360 mΩ | 2 % | YES | 250 MHz | 440 mA | 1.7 GHz | CERAMIC | 37 | 0603 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-83446/36 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1.8 mm | 1.19 mm | GOWANDA ELECTRONICS CORP | 0705 | compliant | EAR99 | 8504.50.80.00 |