Filter Your Search
1 - 3 of 3 results
|
MLZ1608M100WT000
TDK Corporation
|
$0.0639 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.05 Ω | 20 % | YES | 2 MHz | 250 mA | FERRITE | 0603 | 1 | YES | DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 0.2 mA,MULTILAYER | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
MLZ1608M100WTD25
TDK Corporation
|
$0.0719 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.05 Ω | 20 % | YES | 2 MHz | 250 mA | FERRITE | 0603 | 1 | YES | DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 0.2 MILLI AMPERE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
MLZ1608M100WT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 1.05 Ω | 20 % | YES | 2 MHz | 250 mA | 50 MHz | FERRITE | 0603 | RF INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK |