Filter Your Search
1 - 3 of 3 results
|
MLZ2012N6R8LT000
TDK Corporation
|
$0.0505 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 250 mΩ | 20 % | YES | 2 MHz | 550 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
MLZ2012N6R8LTD25
TDK Corporation
|
$0.0970 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 250 mΩ | 20 % | YES | 2 MHz | 550 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLZ2012N6R8LT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 250 mΩ | 20 % | YES | 2 MHz | 550 mA | 60 MHz | FERRITE | 0805 | RF INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK |