Parametric results for: mm/13 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 391 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: mm13
Select parts from the table below to compare.
Compare
Compare
MM1349E
Mitsumi Electric Co Ltd
Check for Price Obsolete 4 mA YES 95 kHz VOLTAGE-MODE BIPOLAR COMMERCIAL R-PDSO-G5 Not Qualified 70 °C -20 °C 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 950 µm DUAL MITSUMI ELECTRIC CO LTD TSOP, TSOP5/6,.11,37 unknown EAR99 8542.39.00.01
MM1385INRE
Mitsumi Electric Co Ltd
Check for Price Obsolete MITSUMI ELECTRIC CO LTD , unknown EAR99 8542.39.00.01
MM1373RANKD
Mitsumi Electric Co Ltd
Check for Price Obsolete MITSUMI ELECTRIC CO LTD , unknown 8542.39.00.01
MM1304XJ
Mitsumi Electric Co Ltd
Check for Price Obsolete 4.5 V 5.5 V 2 YES 1 13 mA BIPOLAR COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified 75 °C -20 °C 16 PLASTIC/EPOXY LSSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 800 µm DUAL 4.4 mm 6.8 mm 1.7 mm MITSUMI ELECTRIC CO LTD LSSOP, SSOP16,.25 unknown EAR99 8542.33.00.01 SOIC 16 VIDEO AMPLIFIER 13 dB
MM1320LN
Mitsumi Electric Co Ltd
Check for Price Obsolete 10 V 1.8 V 2.7 V 150 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 12 V 0.06 % 0.02 % 1 2.754 V 2.646 V BIPOLAR 2 % R-PDSO-G5 Not Qualified 75 °C -20 °C 70 °C -20 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.4 mm MITSUMI ELECTRIC CO LTD LSSOP, TSOP5/6,.11,37 unknown EAR99 8542.39.00.01 SOT 5 Fixed,Positive,Single Output,Ldo
MM1302GFFE
Mitsumi Electric Co Ltd
Check for Price Obsolete MITSUMI ELECTRIC CO LTD , unknown EAR99 8542.39.00.01
MM13TAN50.000
MtronPTI
Check for Price Yes Obsolete YES 45 mA e4 Not Qualified 70 °C 4 CERAMIC DILCC4,.24,200 YES Nickel/Gold (Ni/Au) MTRONPTI unknown SURFACE MOUNT 50 MHz 1.5 MHz 50 MHz 5 V
MM1302FFBE
Mitsumi Electric Co Ltd
Check for Price Obsolete MITSUMI ELECTRIC CO LTD , unknown EAR99 8542.39.00.01
MM1385UNRE
Mitsumi Electric Co Ltd
Check for Price Obsolete MITSUMI ELECTRIC CO LTD , unknown EAR99 8542.39.00.01
MM134MG-1
Spectrum Microwave
Check for Price Obsolete REMEC INC unknown 26.5 GHz 1.5 GHz 50 Ω MODULE 11.5 dB DOUBLE BALANCED