Filter Your Search
1 - 10 of 33 results
|
MM4156DCA
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM4136
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM41-144B2-C1E
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 144 | 2 | 500 µm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | SOCKET | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM4104H
Texas Instruments
|
Check for Price | No | Obsolete | e0 | -55 °C | 125 °C | NATIONAL SEMICONDUCTOR CORP | , CAN10,.23 | unknown | 8542.39.00.01 | RIGHT | 4000/14000/40000 | O-MBCY-W10 | SERIAL IN SERIAL OUT | 2.5 MHz | 287 | 2 | 10 | TRUE | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | 200 ns | Not Qualified | 5.25 V | 4.75 V | 5 V | NO | MOS | MILITARY | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | POSITIVE EDGE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM4104H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | e0 | -55 °C | 125 °C | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | RIGHT | 4000/14000/40000 | O-MBCY-W10 | SERIAL IN SERIAL OUT | 2.5 MHz | 287 | 2 | 10 | TRUE | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | 200 ns | Not Qualified | 5.25 V | 4.75 V | 5 V | NO | MOS | MILITARY | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | POSITIVE EDGE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM4148-T
Rectron Semiconductor
|
Check for Price | Active | SINGLE | e3 | RECTRON LTD | ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, 2 PIN | compliant | EAR99 | 8541.10.00.70 | O-LELF-R2 | 2 | GLASS | ROUND | LONG FORM | Not Qualified | YES | TIN | WRAP AROUND | END | 2 | Rectron | GENERAL PURPOSE | ISOLATED | SILICON | RECTIFIER DIODE | 1 | 1 | 300 mA | NOT SPECIFIED | 500 mW | 75 V | 4 ns | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM41-144B1-1E
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 144 | 2 | 500 µm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | MM41 | POLARIZED | NO | NO | NO | NO | 94V-0 | NO | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM41-144B1-D1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 144 | 2 | 500 µm | 2 | 60 mΩ | 300 mA | FEMALE | 25 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | LATCHED, LOW PROFILE, POLARIZED | 250VAC V | NO | 50 MΩ | POLARIZED KEY | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SOCKET | NOT SPECIFIED | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 276 µm | 4u inch | SURFACE MOUNT | 0.156 inch | 0.787 inch | 1.72 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MM4148
Rectron Semiconductor
|
Check for Price | Yes | Active | SINGLE | e3 | 200 °C | RECTRON LTD | O-LELF-R2 | compliant | EAR99 | 8541.10.00.70 | O-LELF-R2 | 2 | GLASS | ROUND | LONG FORM | Not Qualified | YES | Matte Tin (Sn) | WRAP AROUND | END | 2 | Rectron | ISOLATED | SILICON | RECTIFIER DIODE | 1 | 1 | 300 mA | 260 | 500 mW | 75 V | 4 ns | 10 | 1 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM4105H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | e0 | -55 °C | 125 °C | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | RIGHT | 4000/14000/40000 | O-MBCY-W10 | SERIAL IN SERIAL OUT | 64 | 4 | 10 | TRUE | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | 200 ns | Not Qualified | 5.25 V | 4.75 V | 5 V | NO | MOS | MILITARY | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | POSITIVE EDGE |