Filter Your Search
1 - 3 of 3 results
|
MM54C150W/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 650 ns | 1 | 16 | 1 | YES | DFP | CMOS | MULTIPLEXER | CMOS | INVERTED | 15 V | 3 V | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL24,.4 | unknown | 8542.39.00.01 | ||
|
MM54C150W/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 650 ns | 1 | 16 | 1 | YES | DFP | CMOS | MULTIPLEXER | CMOS | INVERTED | 15 V | 3 V | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||
|
TTMM54C150W/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 650 ns | 1 | 16 | 1 | YES | DFP | CMOS | MULTIPLEXER | CMOS | INVERTED | 15 V | 3 V | MILITARY | R-XDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL24,.4 | unknown | 8542.39.00.01 |