Filter Your Search
1 - 2 of 2 results
|
MM54HC4020W/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 313 ns | 1 | 14 | YES | DFP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||
|
MM54HC4020W/883
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 313 ns | 1 | 14 | YES | DFP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DFP, FL16,.3 |