Filter Your Search
1 - 10 of 18,857 results
|
MM5Z4V7
onsemi
|
$0.0079 | Yes | Yes | Obsolete | 5 mA | 200 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 6.38 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ONSEMI | GREEN, PLASTIC, SOD-523F, SC-79, 2 PIN | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||
|
ZMM5.1
Diotec Semiconductor AG
|
$0.0168 | Yes | Active | 5 mA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF-2 | compliant | EAR99 | 8541.10.00.50 | Diotec | 2 | ||||||||
|
ZMM5.6
Diotec Semiconductor AG
|
$0.0171 | Yes | Active | 5 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | -50 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF-2 | compliant | EAR99 | 8541.10.00.50 | Diotec | 2 | ||||||||
|
ZMM5B1
Diotec Semiconductor AG
|
$0.0214 | Yes | Active | 5 mA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 35 Ω | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | GLASS, MINIMELF-2 | compliant | EAR99 | 8541.10.00.50 | Diotec | 2 | DO-213AA | |||||||
|
ZMM5232B-7
SPC Multicomp
|
$0.0218 | Active | 20 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MULTICOMP PRO | MELF-2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
ZMM5B6
Diotec Semiconductor AG
|
$0.0221 | Yes | Active | 5 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | GLASS, MINIMELF-2 | compliant | EAR99 | 8541.10.00.50 | 2 | DO-213AA | |||||||||
|
MM5Z9V1
Diotec Semiconductor AG
|
$0.0221 | Yes | Active | 5 mA | 300 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 160 Ω | 0.7 mV/°C | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
MM5Z27
Diotec Semiconductor AG
|
$0.0221 | Yes | Active | 2 mA | 300 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 300 Ω | 1 mV/°C | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
MM5Z30
Diotec Semiconductor AG
|
$0.0221 | Yes | Active | ZENER DIODE | e3 | 1 | Matte Tin (Sn) | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
MM5Z2V7
Diotec Semiconductor AG
|
$0.0221 | Yes | Active | 5 mA | 300 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 1 kΩ | -0.5 mV/°C | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 |