Filter Your Search
1 - 6 of 6 results
|
MM74C925N
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 1 | 16 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 74 | DISPLAY DRIVER COUNTER | CMOS | 4 DIGIT COUNTER; MULTIPLEXED 7 SEGMENT DISPLAY DRIVERS | 2 MHz | YES | ASYNCHRONOUS | 1 mA | 6 V | 3 V | R-PDIP-T16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | ||||||||
|
MM74C925N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 1 | 16 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | CMOS | DISPLAY DRIVER COUNTER | CMOS | 4 DIGIT COUNTER; MULTIPLEXED 7 SEGMENT DISPLAY DRIVERS | 2 MHz | YES | ASYNCHRONOUS | 6 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | ||||||||
|
MM74C925J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 16 | NO | DIP | UP | NEGATIVE EDGE | CMOS | DISPLAY DRIVER COUNTER | CMOS | 4 DIGIT COUNTER; MULTIPLEXED 7 SEGMENT DISPLAY DRIVERS | 2 MHz | YES | ASYNCHRONOUS | 6 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
MM74C925N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1 | 16 | NO | DIP | UP | NEGATIVE EDGE | CMOS | DISPLAY DRIVER COUNTER | CMOS | 4 DIGIT COUNTER; MULTIPLEXED 7 SEGMENT DISPLAY DRIVERS | 2 MHz | YES | ASYNCHRONOUS | 6 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | compliant | 8542.39.00.01 | DIP | 16 | ||||||
|
MM74C925J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 16 | NO | DIP | UP | NEGATIVE EDGE | CMOS | DISPLAY DRIVER COUNTER | CMOS | 4 DIGIT COUNTER; MULTIPLEXED 7 SEGMENT DISPLAY DRIVERS | 2 MHz | YES | ASYNCHRONOUS | 6 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
MM74C925N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 1 | 16 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | CMOS | DISPLAY DRIVER COUNTER | CMOS | 4 DIGIT COUNTER; MULTIPLEXED 7 SEGMENT DISPLAY DRIVERS | 2 MHz | YES | ASYNCHRONOUS | 6 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |