Filter Your Search
1 - 9 of 9 results
|
MM74HC165N_NL
Texas Instruments
|
Check for Price | Obsolete | 5 V | 189 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 25 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
MM74HC165N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 189 ns | 8 | 1 | NO | DIP | 21 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 25 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant | |||||||||
|
MM74HC165N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 189 ns | 1 | 8 | NO | DIP | 21 MHz | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 25 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||
|
MM74HC165N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 189 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MM74HC165N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 189 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM74HC165N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 189 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM74HC165N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 189 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MM74HC165N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | 189 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 25 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | ||||||
|
MM74HC165N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 189 ns | 8 | 1 | NO | DIP | 21 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 25 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |