Filter Your Search
1 - 5 of 5 results
|
MM74HC393J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 360 ns | 2 | 4 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 24 MHz | NO | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
MM74HC393J/A+
National Semiconductor Corporation
|
Check for Price | No | Transferred | 2 | NO | DIP | UP | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM74HC393J/A+
Texas Instruments
|
Check for Price | Obsolete | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MM74HC393J
Rochester Electronics LLC
|
Check for Price | Yes | No | Obsolete | 4.5 V | 360 ns | 2 | 4 | NO | DIP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 24 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||
|
MM74HC393J
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 360 ns | 2 | 4 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 24 MHz | NO | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |