Filter Your Search
1 - 3 of 3 results
|
MM74HC4040SJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 265 ns | 1 | 12 | YES | SOP | 24 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 28 MHz | YES | 4 mA | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | |||||
|
MM74HC4040SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 265 ns | 1 | 12 | YES | SOP | 24 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 28 MHz | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-16 | 16 | compliant | 8542.39.00.01 | |||||
|
MM74HC4040SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | 265 ns | 1 | 12 | YES | SOP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 28 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |