Filter Your Search
1 - 1 of 1 results
|
MM74HC4051WM_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 V | YES | -4.5 V | 230 Ω | 20 Ω | 355 ns | 290 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -6 V | 8 | 1 | 42 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |