Filter Your Search
1 - 4 of 4 results
![]() |
MM74HC4316SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 4.5 V | YES | -4.5 V | 180 Ω | 10 Ω | 205 ns | 265 ns | SPST | CMOS | -6 V | NO | 1 | 4 | 44 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.1 mm | 2.1 mm | 5.3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | ||
|
MM74HC4316SJ
onsemi
|
Check for Price | Yes | Active | 4.5 V | YES | -4.5 V | 180 Ω | 10 Ω | 205 ns | 265 ns | SPST | CMOS | -6 V | 1 | 4 | 44 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.1 mm | 2.1 mm | 5.3 mm | ON SEMICONDUCTOR | SOP, | compliant | 8542.39.00.01 | |||||||||
![]() |
MM74HC4316SJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 4.5 V | YES | -4.5 V | 180 Ω | 10 Ω | 205 ns | 265 ns | SPST | CMOS | -6 V | NO | 1 | 4 | 44 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.1 mm | 2.1 mm | 5.3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | ||
|
MM74HC4316SJX
onsemi
|
Check for Price | Yes | Active | 4.5 V | YES | -4.5 V | 180 Ω | 10 Ω | 205 ns | 265 ns | SPST | CMOS | -6 V | 1 | 4 | 44 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.1 mm | 2.1 mm | 5.3 mm | ON SEMICONDUCTOR | SOP, | compliant | 8542.39.00.01 |