Filter Your Search
1 - 10 of 10 results
|
MM74HC541N/A+
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1 | 8 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | INDUSTRIAL | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
MM74HC541N_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 V | 208 ns | 1 | 8 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||||||
|
MM74HC541N/A+
Texas Instruments
|
Check for Price | Obsolete | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MM74HC541N
onsemi
|
Check for Price | Yes | Obsolete | BUS DRIVER | ONSEMI | compliant | N20A | onsemi | |||||||||||||||||||||||||||||||||||||||||||||||
|
MM74HC541N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 208 ns | 29 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-001, PLASTIC, DIP-20 | unknown | 8542.39.00.01 | DIP | 20 | 20LD,MDIP,JEDEC MS-001, .300" WIDE | EAR99 | ||||||
|
MM74HC541N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | INDUSTRIAL | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
MM74HC541N
Texas Instruments
|
Check for Price | No | Transferred | 4.5 V | 208 ns | 29 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||
|
MM74HC541N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4.5 V | 208 ns | 29 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-20 | compliant | ||||||||||||
|
MM74HC541N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | INDUSTRIAL | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
MM74HC541N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | 208 ns | 1 | 8 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 20 |