Filter Your Search
1 - 4 of 4 results
|
MM74HC574MTCX
onsemi
|
$0.2536 | Yes | Active | 4.5 V | 194 ns | 1 | 8 | YES | TSSOP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | 4.40 MM, MO-153AC, TSSOP-20 | 948AQ | compliant | 8542.39.00.01 | onsemi | ||||||
|
MM74HC574MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | 194 ns | 1 | 8 | YES | TSSOP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | TSSOP | 20 | ||||||||||||
|
MM74HC574MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 4.5 V | 194 ns | 1 | 8 | YES | TSSOP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, MO-153AC, TSSOP-20 | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | compliant | 8542.39.00.01 | TSSOP | 20 | EAR99 | |||
|
MM74HC574MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 194 ns | 1 | 8 | YES | TSSOP | 24 MHz | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP20,.25 | compliant | 8542.39.00.01 | TSSOP | 20 |