Filter Your Search
1 - 9 of 9 results
|
MM74HC688N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4.5 V | 220 ns | 1 | 8 | NO | DIP | 50 pF | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP-20 | compliant | ||||||
|
MM74HC688N/B+
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | MAGNITUDE COMPARATOR | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM74HC688N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 4.5 V | 220 ns | 1 | 8 | NO | DIP | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-20 | unknown | 8542.39.00.01 | DIP | 20 | ||||
|
MM74HC688N
Texas Instruments
|
Check for Price | No | Transferred | 4.5 V | 220 ns | 1 | 8 | NO | DIP | 50 pF | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | |||
|
MM74HC688N_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 220 ns | 1 | 8 | NO | DIP | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | DIP | 20 | |||
|
MM74HC688N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | MAGNITUDE COMPARATOR | CMOS | INDUSTRIAL | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MM74HC688N/A+
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | MAGNITUDE COMPARATOR | CMOS | INDUSTRIAL | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MM74HC688N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 220 ns | 1 | 8 | NO | DIP | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-20 | unknown | 8542.39.00.01 | DIP | 20 | |||
|
MM74HC688N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | MAGNITUDE COMPARATOR | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |