Filter Your Search
1 - 10 of 43 results
|
MM74HCT00M
onsemi
|
$0.2020 | Yes | Obsolete | 5 V | 29 ns | 29 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | SOIC-14 | 751EF | compliant | 8542.39.00.01 | onsemi | ||||||
|
MM74HCT00MTCX
onsemi
|
$0.3179 | Yes | Active | 5 V | 29 ns | 29 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||
|
MM74HCT00J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | CMOS | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
MM74HCT00SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 29 ns | 4 | 2 | YES | SOP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 14 | |||||||||||||
|
MM74HCT00J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 29 ns | 4 | 2 | NO | DIP | 50 pF | NO | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
MM74HCT00MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 29 ns | 29 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | TSSOP | 14 | ||||||||
|
MM74HCT00MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 29 ns | 29 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | ||||||||
|
MM74HCT00N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 29 ns | 29 ns | 4 | 2 | NO | DIP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14LD, MDIP,JEDEC MS-001, .300" WIDE | unknown | 8542.39.00.01 | DIP | 14 | EAR99 | ||||||
|
MM74HCT00MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 29 ns | 29 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, MO-153, TSSOP-14 | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | compliant | 8542.39.00.01 | TSSOP | 14 | EAR99 | |||
|
MM74HCT00SJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 29 ns | 29 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.3 | compliant | 8542.39.00.01 | SOIC | 14 |