Filter Your Search
1 - 10 of 10 results
|
MM908E626AVEK
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 32 MHz | 16384 | 512 | 9.8304 MHz | 13 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 18 V | 12 V | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 115 °C | -40 °C | 260 | 40 | 54 | PLASTIC/EPOXY | HSSOP | SSOP54,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.45 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 5.10 X 10.30 MM, 0.65 MM PITCH, LEAD FREE, SOIC-54 | 54 | compliant | EAR99 | 8542.39.00.01 | |||
|
MM908E626AVEKR2
NXP Semiconductors
|
Check for Price | Obsolete | 32 MHz | 9.8304 MHz | 13 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 18 V | 8 V | INDUSTRIAL | R-PDSO-G54 | 115 °C | -40 °C | 54 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.45 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MM908E626AVEKR2
Freescale Semiconductor
|
Check for Price | Transferred | 32 MHz | 9.8304 MHz | 13 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 18 V | 8 V | INDUSTRIAL | R-PDSO-G54 | 115 °C | -40 °C | 54 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.45 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | SSOP, | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MM908E626AVDWB
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 17 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 18 V | 8 V | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e0 | 3 | 115 °C | -40 °C | 245 | 30 | 54 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 17.90 X 7.50 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, SOIC-54 | 54 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MM908E626AVEK
Rochester Electronics LLC
|
Check for Price | Active | 32 MHz | 9.8304 MHz | 13 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 18 V | 8 V | INDUSTRIAL | R-PDSO-G54 | 115 °C | -40 °C | 54 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.45 mm | 7.5 mm | 17.9 mm | ROCHESTER ELECTRONICS INC | SOIC | HSSOP, | 54 | unknown | ||||||||||||||||||
|
MM908E626AVPEKR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | MICROCONTROLLER | CMOS | e3 | 3 | 260 | 40 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MM908E626AVPEK
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 MHz | 9.8304 MHz | 13 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 18 V | 8 V | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 115 °C | -40 °C | 260 | 40 | 54 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 2.45 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | 5.10 X 10.30 MM, 0.65 MM PITCH, LEAD FREE, SOIC-54 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MM908E626AVPEK
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 32 MHz | 16384 | 512 | 9.8304 MHz | 13 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 18 V | 8 V | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 115 °C | -40 °C | 260 | 40 | 54 | PLASTIC/EPOXY | HSSOP | SSOP54,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.45 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 5.10 X 10.30 MM, 0.65 MM PITCH, LEAD FREE, SOIC-54 | 54 | compliant | 3A991.A.2 | 8542.39.00.01 | |||
|
MM908E626AVDWB/R2
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 8 MHz | 17 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 18 V | 8 V | AUTOMOTIVE | R-PDSO-G54 | Not Qualified | 135 °C | -40 °C | 54 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | FREESCALE SEMICONDUCTOR INC | SOIC | HSSOP, | 54 | unknown | 3A001.A.2.A | 8542.31.00.01 | |||||||||||||||
|
MM908E626AVPEKR2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | , | compliant | 3A991.A.2 | 8542.31.00.01 |