Filter Your Search
1 - 2 of 2 results
|
MMA7455LT
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.8 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 2.4 V | INDUSTRIAL | R-XBGA-B14 | 3 | 85 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | TFLGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 800 µm | BOTTOM | 5 mm | 1.05 mm | 3 mm | NXP SEMICONDUCTORS | LGA-14 | compliant | EAR99 | 8542.39.00.01 | 2016-03-17 | NXP | |||||||
|
MMA7455LT
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 2.8 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 2.4 V | INDUSTRIAL | R-PBCC-B14 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | BCC | LGA14,3X6,32 | RECTANGULAR | CHIP CARRIER | BUTT | 800 µm | BOTTOM | 5 mm | 1.05 mm | 3 mm | FREESCALE SEMICONDUCTOR INC | 3 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, LGA-14 | compliant | EAR99 | 8542.39.00.01 | NXP | LGA | 14 |