Filter Your Search
1 - 10 of 287 results
|
MMBT4403
Yangzhou Yangjie Electronics Co Ltd
|
$0.0127 | Yes | Active | 40 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | AMPLIFIER | SILICON | 255 ns | 35 ns | R-PDSO-G3 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||
|
MMBT4401
Yangzhou Yangjie Electronics Co Ltd
|
$0.0136 | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 250 MHz | 300 mW | 300 mW | AMPLIFIER | SILICON | 255 ns | 35 ns | 400 mV | R-PDSO-G3 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | SOT-23, 3 PIN | |||||||||||||||||||
|
MMBT4403-13-F
Diodes Incorporated
|
$0.0169 | Yes | Yes | Active | 40 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 20 | 200 MHz | HIGH RELIABILITY | SWITCHING | SILICON | 255 ns | 35 ns | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | GREEN, PLASTIC PACKAGE-3 | |||||||||||||||||
|
MMBT4401
Diotec Semiconductor AG
|
$0.0182 | Yes | Active | 60 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 250 MHz | 225 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | ||||||||||||||||||
|
MMBT4403
Diotec Semiconductor AG
|
$0.0184 | Yes | Active | 40 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 20 | 200 MHz | 8.5 pF | 250 mW | SWITCHING | SILICON | 35 ns | 255 ns | 750 mV | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec | SOT-23 | 3 | |||||||||
|
MMBT4403WT1G
onsemi
|
$0.0249 | Yes | Active | 40 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 150 mW | SWITCHING | SILICON | 255 ns | 35 ns | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | onsemi | SC-70 (SOT-323) 3 LEAD | 3 | 419-04 | ||||||||||||
|
MMBT4401-7-F
Diodes Incorporated
|
$0.0266 | Yes | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 250 MHz | HIGH RELIABILITY | 300 mW | SWITCHING | SILICON | 255 ns | 35 ns | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 3 | ||||||||||||||
|
MMBT4403_R1_00001
PanJit Semiconductor
|
$0.0267 | Yes | Active | 40 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 20 | 200 MHz | SWITCHING | SILICON | 255 ns | 35 ns | R-PDSO-G3 | e3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | ||||||||||||||||||||
|
MMBT4401LT1G
onsemi
|
$0.0290 | Yes | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 250 MHz | 6.5 pF | 225 mW | 300 mW | SWITCHING | SILICON | 35 ns | 255 ns | 750 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | 8541.21.00.75 | ||||||
|
MMBT4403LT3G
onsemi
|
$0.0294 | Yes | Active | 40 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 8.5 pF | 225 mW | 225 mW | SWITCHING | SILICON | 255 ns | 35 ns | 750 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | 8541.21.00.75 | 1994-05-01 |