Filter Your Search
1 - 4 of 4 results
|
MMP1010D-1A
knitter-switch
|
Check for Price | Contact Manufacturer | 500 mA | 12 V | 1000 Cycle(s) | 0.03 mΩ | 2 | SPDT | HORIZONTAL | GOLD OVER NICKEL | SLIDE | 0.5A@12VDC | 500VAC V | 10 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | RED | GLASS FILLED POLYAMIDE | BLACK | GOLD OVER NICKEL | GLASS FILLED POLYAMIDE | 6 | NO | SOLDER | 0.055 inch | 2.4892 mm | 4.4958 mm | 10.0076 mm | 0.138 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.50 | ||||||||||
|
MMP1010D
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 200 mA | 24 V | 0.05 mΩ | 1 | SPDT | HORIZONTAL | GOLD OVER NICKEL | SLIDE | 0.2A@24VDC | 500VAC V | 10 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | IVORY | BLUE | PHOSPHOR BRONZE | GOLD OVER NICKEL | BRASS | STAINLESS STEEL | 3 | NO | GOLD OVER NICKEL | BRASS | SOLDER | 2.4892 mm | 5.0038 mm | 10.0076 mm | 0.197 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.50 | KNITTER-SWITCH | ||||||
|
MMP1010D-1
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 500 mA | 12 V | 1000 Cycle(s) | 0.03 mΩ | 3 | SPDT | HORIZONTAL | GOLD OVER NICKEL | SLIDE | 0.5A@12VDC | 500VAC V | 10 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | RED | GLASS FILLED POLYAMIDE | BLACK | GOLD OVER NICKEL | GLASS FILLED POLYAMIDE | 3 | NO | SOLDER | 0.055 inch | 2.4892 mm | 4.4958 mm | 10.0076 mm | 0.217 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.50 | |||||||||
|
MMP1010D-RA
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 200 mA | 24 V | 0.05 mΩ | 1 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | 0.2A@24VDC | 500VAC V | 10 GΩ | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLUE | PHOSPHOR BRONZE | GOLD OVER NICKEL | BRASS | 3 | NO | BRASS | SOLDER | 0.079 inch | 2.4892 mm | 6.1976 mm | 9.9822 mm | 0.118 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.50 | KNITTER-SWITCH |