Filter Your Search
1 - 4 of 4 results
|
MMZ1005D241CT000
TDK Corporation
|
Check for Price | Yes | Active | 200 mA | 900 mΩ | 240 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
MMZ1005D241C
TDK Corporation
|
Check for Price | Yes | Yes | Active | 200 mA | 900 mΩ | 240 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | TDK CORP | SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MMZ1005D241CT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 200 mA | 900 mΩ | 240 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, 7 INCH | Matte Tin (Sn) | 500 µm | 1 mm | 500 µm | TDK CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MMZ1005D241CTD25
TDK Corporation
|
Check for Price | Yes | Active | 200 mA | 900 mΩ | 240 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -55 °C | AEC-Q200 | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK |