Filter Your Search
1 - 10 of 315 results
|
MN101C28L
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 98304 | 10240 | MN101C00 | 8 | 16 | 20 MHz | 70 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-80 | 80 | unknown | 8542.31.00.01 | |||
|
MN101CP66DBF
Panasonic Electronic Components
|
Check for Price | Active | 8 | 20 MHz | 20 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2V MINIMUM SUPPLY @ 2 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.85 mm | 18 mm | 18 mm | PANASONIC CORP | QFP | 18 X 18 MM, 0.80 MM PITCH, PLASTIC, QFP-80 | 84 | unknown | 8542.31.00.01 | |||||||||||||||
|
MN101C47D
Panasonic Electronic Components
|
Check for Price | Obsolete | 8 | 14.32 MHz | 14.32 MHz | 35 | NO | 3.3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN LQFP064 PACKAGE | NO | NO | YES | YES | MROM | 3.6 V | 3 V | R-PDIP-T42 | Not Qualified | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.6 mm | 15.24 mm | 37 mm | PANASONIC CORP | DIP | SDIP, | 42 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MN101C06A
Panasonic Electronic Components
|
Check for Price | Obsolete | 8 | 8.4 MHz | 32768 | 1024 | MN101C00 | 8.4 MHz | 69 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 25 mA | 5.5 V | 2.7 V | S-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | LQFP | QFP80,.63SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | LQFP, QFP80,.63SQ | 80 | unknown | 8542.31.00.01 | |||||||||||||
|
MN101C47C(64LQFP)
Panasonic Electronic Components
|
Check for Price | Obsolete | PANASONIC CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MN101C61D
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 65536 | 3072 | MN101C00 | 8 | 18 | 20 MHz | 68 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | YES | 8 | YES | MROM | 12 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | TFQFP | QFP80,.64SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | PANASONIC CORP | QFP | 12 X 12 MM, LEAD FREE, PLASTIC, TQFP-80 | 80 | unknown | 8542.31.00.01 | ||
|
MN101CP38C
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 8 | 18 | 20 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN QFP-100 PACKAGE; ALSO OPERATES AT 2.3V MINIMUM SUPPLY | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | 100 | unknown | 8542.31.00.01 | |||||||||
|
MN101C28A(84QFP)
Panasonic Electronic Components
|
Check for Price | Contact Manufacturer | 8 | 20 MHz | 32768 | 1536 | MN101C00 | 57 | YES | 5 V | CMOS | NO | NO | YES | YES | MROM | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | LQFP | QFP84,.9SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 18 mm | 18 mm | PANASONIC CORP | QFP | LQFP, QFP84,.9SQ,32 | 84 | unknown | 8542.31.00.01 | ||||||||||||||
|
MN101CF58D
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 20 MHz | 49 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-64 | 64 | unknown | 8542.31.00.01 | |||||||||||
|
MN101C309(64SDIP)
Panasonic Electronic Components
|
Check for Price | Contact Manufacturer | 8 | 20 MHz | 24576 | 1024 | MN101C00 | 41 | NO | 5 V | CMOS | NO | NO | YES | YES | MROM | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 58.4 mm | PANASONIC CORP | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 |