Filter Your Search
1 - 3 of 3 results
|
MN102H60G(100LQFP)
Panasonic Electronic Components
|
Check for Price | Contact Manufacturer | 16 | 40 MHz | 131072 | 4096 | MN10200 | 82 | YES | 3.3 V | CMOS | NO | NO | YES | NO | MROM | 60 mA | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | PANASONIC CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MN102H60G(100MLGA)
Panasonic Electronic Components
|
Check for Price | Contact Manufacturer | 16 | 40 MHz | 131072 | 4096 | MN10200 | 82 | YES | 3.3 V | CMOS | NO | NO | YES | NO | MROM | 60 mA | 3.6 V | 3 V | Not Qualified | 100 | PLASTIC/EPOXY | LGA | LGA100(UNSPEC) | RECTANGULAR | GRID ARRAY | NO LEAD | BOTTOM | PANASONIC CORP | LGA | LGA, LGA100(UNSPEC) | 100 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MN102H60G
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 16 | 34 MHz | 131072 | 4096 | MN10200 | 16 | 24 | 34 MHz | 82 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN MLGA100 PACKAGE | NO | NO | YES | 8 | YES | MROM | 60 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-F100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFF | QFP100,.63SQ,20 | SQUARE | FLATPACK | FLAT | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | 100 | unknown | 8542.31.00.01 | 3A991.A.2 |