Filter Your Search
1 - 10 of 684 results
|
MN103SA7G
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 32 | 60 MHz | 131072 | 4096 | 10 MHz | 61 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | S-PQFP-G80 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | PANASONIC CORP | QFP | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-80 | 80 | unknown | 8542.31.00.01 | ||||
|
MN103LFA0N
Panasonic Electronic Components
|
Check for Price | Active | 32 | 20 MHz | 16 | 21 | 20 MHz | 88 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 5.5 V | 2.2 V | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | PANASONIC CORP | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MN103LF33M
Panasonic Electronic Components
|
Check for Price | Active | 32 | 20 MHz | 16 | 21 | 20 MHz | 116 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 5.5 V | 2.2 V | 128 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 18 mm | 18 mm | PANASONIC CORP | LFQFP, | unknown | 8542.31.00.01 | |||||||||||||||||
|
MN103LF17W
Panasonic Electronic Components
|
Check for Price | Active | 32 | 20 MHz | 16 | 21 | 20 MHz | 116 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 5.5 V | 2.2 V | 128 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 18 mm | 18 mm | PANASONIC CORP | LFQFP, | unknown | 8542.31.00.01 | |||||||||||||||||
|
MN103LFC2Z
Panasonic Electronic Components
|
Check for Price | Active | 32 | 20 MHz | 16 | 21 | 20 MHz | 88 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 5.5 V | 2.2 V | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | PANASONIC CORP | LFQFP, | unknown | 8542.31.00.01 | |||||||||||||||||
|
MN103HF36K
Panasonic Electronic Components
|
Check for Price | Yes | Active | 32 | 16 MHz | 74 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | NOT SPECIFIED | NOT SPECIFIED | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULLWING | 500 µm | QUAD | 14 mm | 14 mm | PANASONIC CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MN103LFB4N
Panasonic Electronic Components
|
Check for Price | Active | 32 | 20 MHz | 16 | 21 | 20 MHz | 130 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 5.5 V | 2.2 V | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | PANASONIC CORP | LFQFP, | unknown | 8542.31.00.01 | |||||||||||||||||
|
MN103LF23W
Panasonic Electronic Components
|
Check for Price | Active | 32 | 20 MHz | 16 | 21 | 20 MHz | 116 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 5.5 V | 2.2 V | 128 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 18 mm | 18 mm | PANASONIC CORP | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MN103LF68W
Panasonic Electronic Components
|
Check for Price | Active | 32 | 48 MHz | 20 MHz | 130 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 5.5 V | 2.2 V | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULLWING | 500 µm | QUAD | 20 mm | 20 mm | PANASONIC CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MN103LF22X
Panasonic Electronic Components
|
Check for Price | Active | 32 | 20 MHz | 16 | 21 | 20 MHz | 88 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 5.5 V | 2.2 V | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | PANASONIC CORP | LFQFP, | unknown | 8542.31.00.01 |