Filter Your Search
1 - 3 of 3 results
|
MN1880024(84QFH)
Panasonic Electronic Components
|
Check for Price | No | Active | 8 | 12 MHz | 704 | 36 | YES | 5 V | CMOS | NO | NO | NO | NO | 70 mA | 5.5 V | 4.5 V | COMMERCIAL | Not Qualified | e0 | 70 °C | -20 °C | 84 | PLASTIC/EPOXY | LQFP | QFP84(UNSPEC) | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 18 mm | 18 mm | PANASONIC CORP | unknown | 8542.31.00.01 | ||||||||||
|
MN1880024
Panasonic Electronic Components
|
Check for Price | Obsolete | 8 | 20 MHz | 74 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO AVILABLE IN QFH084 PACKAGE | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | OTHER | S-PQFP-G84 | Not Qualified | 70 °C | -20 °C | 84 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.85 mm | 18 mm | 18 mm | PANASONIC CORP | unknown | 8542.31.00.01 | QFP | QFP, | 84 | ||||||||
|
MN1880024(84QFP)
Panasonic Electronic Components
|
Check for Price | No | Active | 8 | 12 MHz | 704 | 36 | YES | 5 V | CMOS | NO | NO | NO | NO | 70 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G84 | Not Qualified | e0 | 70 °C | -20 °C | 84 | PLASTIC/EPOXY | LQFP | QFP84,.9SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 18 mm | 18 mm | PANASONIC CORP | unknown | 8542.31.00.01 |