Filter Your Search
1 - 7 of 7 results
![]() |
MN2020/H/B
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | -18 V | 1 | 18 V | MILITARY | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 25.455 mm | 5.21 mm | 7.62 mm | MICRO NETWORKS CORP | DIP | DIP, | 18 | unknown | ||||
![]() |
MN2020/H/BCH
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | -18 V | 1 | 18 V | MILITARY | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 25.455 mm | 5.21 mm | 7.62 mm | MICRO NETWORKS CORP | DIP | DIP, | 18 | unknown | |||
![]() |
MN2020/H
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | -18 V | 1 | 18 V | MILITARY | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 25.455 mm | 5.21 mm | 7.62 mm | MICRO NETWORKS CORP | DIP | DIP, | 18 | unknown | ||||
![]() |
MN2020H
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | -18 V | 1 | 18 V | MILITARY | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 25.455 mm | 5.21 mm | 7.62 mm | MICRO NETWORKS CORP | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||
![]() |
MN2020H/BCH
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | -18 V | 1 | 18 V | MILITARY | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 25.455 mm | 5.21 mm | 7.62 mm | MICRO NETWORKS CORP | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||
![]() |
MN2020
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | -18 V | 1 | 18 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 25.455 mm | 5.21 mm | 7.62 mm | MICRO NETWORKS CORP | DIP | DIP, | 18 | unknown | 8542.39.00.01 | ||||
![]() |
MN2020H/B
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | ANALOG CIRCUIT | -18 V | 1 | 18 V | MILITARY | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 25.455 mm | 5.21 mm | 7.62 mm | MICRO NETWORKS CORP | DIP | DIP, | 18 | unknown | 8542.39.00.01 |