Filter Your Search
1 - 5 of 5 results
|
MN3010
Spectrum Microwave
|
Check for Price | No | Obsolete | DIP | BIPOLAR | 1 | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRO NETWORKS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | D/A CONVERTER | ||||||||
|
MN3010H
Spectrum Microwave
|
Check for Price | No | Obsolete | DIP | BIPOLAR | 1 | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRO NETWORKS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | D/A CONVERTER | |||||||
|
MN3010/B
Spectrum Microwave
|
Check for Price | No | Obsolete | DIP | BIPOLAR | 1 | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRO NETWORKS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | D/A CONVERTER | |||||||||
|
MN3010
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | MOS | 2 | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 60 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.2 mm | 5 mm | PANASONIC CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
MN3010H/B
Spectrum Microwave
|
Check for Price | No | Obsolete | DIP | BIPOLAR | 1 | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRO NETWORKS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | D/A CONVERTER |