Filter Your Search
1 - 10 of 38 results
|
MN6173S
Panasonic Electronic Components
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 5 V | 5 V | R-PDSO-G18 | Not Qualified | 18 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.5 mm | 12.6 mm | 1.9 mm | PANASONIC CORP | SOIC | SOP, | 18 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
MN6140
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | CMOS | OTHER | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
MN6106A
Panasonic Electronic Components
|
Check for Price | Obsolete | QFP | CMOS | 1 | S-PQFP-G42 | Not Qualified | 42 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 14 mm | 14 mm | 2.6 mm | PANASONIC CORP | QFP | QFP, | 42 | unknown | 8542.39.00.01 | TELEPHONE DIALER CIRCUIT | |||||||||||||||||||||||||||||
|
MN6114
Panasonic Electronic Components
|
Check for Price | Obsolete | SDIP | CMOS | 1 | R-PDIP-T28 | Not Qualified | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.7 mm | 5 mm | PANASONIC CORP | DIP | SDIP, | 28 | unknown | 8542.39.00.01 | TELEPHONE DIALER CIRCUIT | |||||||||||||||||||||||||||||
|
MN61113S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | 3 V | CMOS | 1 | 2 µA | 3.5 V | 2.6 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 60 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.3 mm | 5 mm | 1.9 mm | PANASONIC CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.32.00.51 | EAR99 | 10 | 100000 Write/Erase Cycles | 2.048 kbit | EEPROM | 1 | 2.048 k | 2000 | SYNCHRONOUS | 2KX1 | SERIAL | 3 V | 20 µA | ||||||
|
MN6163A
Panasonic Electronic Components
|
Check for Price | Obsolete | SDIP | CONSUMER CIRCUIT | CMOS | 1 | 5 V | 5 V | R-PDIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 19.06 mm | 4.75 mm | PANASONIC CORP | DIP | SDIP, | 18 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
MN6178S
Panasonic Electronic Components
|
Check for Price | Active | PANASONIC CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MN6112A
Panasonic Electronic Components
|
Check for Price | Obsolete | DIP | CMOS | 1 | R-PDIP-T22 | Not Qualified | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.7 mm | 5.3 mm | PANASONIC CORP | DIP | DIP, | 22 | unknown | 8542.39.00.01 | TELEPHONE DIALER CIRCUIT | |||||||||||||||||||||||||||||
|
MN6153UC
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SSOP | 1.1 V | 500 µA | CMOS | PLL FREQUENCY SYNTHESIZER | 1 | 1.4 V | 1 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 60 °C | -10 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 4.3 mm | 6.5 mm | 1.85 mm | PANASONIC CORP | SOIC | SSOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MN6188
Panasonic Electronic Components
|
Check for Price | Obsolete | PLL FREQUENCY SYNTHESIZER | R-PDIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PANASONIC CORP | DIP | , | 18 | unknown | 8542.39.00.01 |