Parametric results for: molded acetal rivets under Metal Foil Resistors

Filter Your Search

1 - 10 of 16,042 results

|
-
-
-
-
-
-
-
-
-
-
-
Construction: Molded
Select parts from the table below to compare.
Compare
Compare
Y1121511R000A9L
Vishay Intertechnologies
$16.6980 Yes Transferred 511 Ω 0.05 % 250 mW 2412 SMT 2 ppm/°C FIXED RESISTOR METAL FOIL SMR1D 73 V MIL-PRF-55182 175 °C -55 °C Molded 2 Bulk 2.49 mm 5.99 mm 3.2 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 Vishay
Y17461K00000T9R
Vishay Intertechnologies
$17.5189 Yes Transferred 1 kΩ 0.01 % 600 mW 2917 SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL SMR3DZ (Z-FOIL) 180 V 175 °C -55 °C Molded 2 TR 2.79 mm 7.29 mm 4.32 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 Vishay
Y116912R1000A0R
Vishay Intertechnologies
$18.8216 No No Transferred 12.1 Ω 0.05 % 300 mW 2917 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR METAL FOIL SMR3D HIGH PRECISION, NON INDUCTIVE 125 °C SMR3D YES 180 V e0 MIL-PRF-55182 175 °C -55 °C Molded 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) WRAPAROUND 2.79 mm 7.29 mm 4.32 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 CHIP 8533.21.00.30
Y116911K0000A0R
Vishay Intertechnologies
$18.8216 No Transferred 11 kΩ 0.05 % 600 mW 2917 SMT 2 ppm/°C FIXED RESISTOR METAL FOIL SMR3D 180 V e0 MIL-PRF-55182 175 °C -55 °C Molded 2 TR Tin/Lead (Sn/Pb) 2.79 mm 7.29 mm 4.32 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
Y174668R1000T9R
Vishay Intertechnologies
$19.4124 Yes Transferred 68.1 Ω 0.01 % 600 mW 2917 SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL SMR3DZ (Z-FOIL) 180 V 175 °C -55 °C Molded 2 TR 2.79 mm 7.29 mm 4.32 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
Y11216R04000B0R
Vishay Intertechnologies
$21.7262 No Transferred 6.04 Ω 0.1 % 250 mW 2412 SMT 2 ppm/°C FIXED RESISTOR METAL FOIL SMR1D 73 V e0 MIL-PRF-55182 175 °C -55 °C Molded 2 TR Tin/Lead (Sn/Pb) 2.49 mm 5.99 mm 3.2 mm VISHAY INTERTECHNOLOGY INC unknown
Y174510R0000A9R
Vishay Intertechnologies
$23.2943 Yes Transferred 10 Ω 0.05 % 250 mW 2412 SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL SMR1DZ (Z-FOIL) 73 V 175 °C -55 °C Molded 2 TR 2.49 mm 5.99 mm 3.2 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
Y174611K7000T9R
Vishay Intertechnologies
$23.7703 Yes Transferred 11.7 kΩ 0.01 % 600 mW 2917 SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL SMR3DZ (Z-FOIL) 180 V 175 °C -55 °C Molded 2 TR 2.79 mm 7.29 mm 4.32 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 Vishay
Y174510K0000Q9R
Vishay Intertechnologies
$24.7233 Yes Transferred 10 kΩ 0.02 % 160 mW 2412 SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL SMR1DZ (Z-FOIL) 73 V 175 °C -55 °C Molded 2 TR 2.49 mm 5.99 mm 3.2 mm VISHAY INTERTECHNOLOGY INC unknown
Y112110R0000B9R
Vishay Foil Resistors
$26.6025 Obsolete 10 Ω 0.1 % 125 mW 2413 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM HIGH PRECISION, NON INDUCTIVE 125 °C YES 73 V MIL-PRF-55182 175 °C -55 °C Molded 2 RECTANGULAR PACKAGE TR WRAPAROUND 2.49 mm 5.99 mm 3.2 mm VISHAY FOIL RESISTORS unknown EAR99 SMT, 2413 8533.21.00.30