Filter Your Search
1 - 10 of 108 results
|
AH293-PL
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | NO | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.75 V | 1.8 V | INDUSTRIAL | R-PSIP-T5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 950 µm | SINGLE | 5.22 mm | 1.55 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SIP | SIP, | 5 | unknown | EAR99 | 8542.39.00.01 | |||
|
AH280-SPL-B
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 12 V | YES | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 20 V | 3.5 V | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 5.05 mm | 1.75 mm | 3.9 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOIC | HSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
AH286-YLA
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 12 V | YES | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 20 V | 3.8 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-89 | LSOF, | 5/6 | unknown | EAR99 | 8542.39.00.01 | ||
|
AH289-YA
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 24 V | YES | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 28 V | 3.8 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-89 | LSOF, | 5/6 | unknown | EAR99 | 8542.39.00.01 | ||
|
AH289-PL
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 24 V | NO | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 28 V | 3.8 V | INDUSTRIAL | R-PSIP-T5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 950 µm | SINGLE | 5.22 mm | 1.55 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SIP | SIP, | 5 | unknown | EAR99 | 8542.39.00.01 | |||
|
AP1305-SLA
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 5 V | YES | 350 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 20 V | 4 V | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -30 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.05 mm | 1.75 mm | 3.9 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
AH285-YLA
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 12 V | YES | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 20 V | 3.8 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-89 | LSOF, | 5/6 | unknown | EAR99 | 8542.39.00.01 | ||
|
AH291-WL
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | YES | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.75 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.35 mm | 1.6 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | ||
|
AP1306-SLA
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 12 V | YES | 70 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 28 V | 4 V | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -30 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.05 mm | 1.75 mm | 3.9 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
AH292-PL
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | NO | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.75 V | 1.8 V | INDUSTRIAL | R-PSIP-T5 | Not Qualified | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 950 µm | SINGLE | 5.22 mm | 1.55 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SIP | SIP, | 5 | unknown | EAR99 | 8542.39.00.01 |