Parametric results for: mp-101-1 under Quartz Crystals

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: mp1011
Select parts from the table below to compare.
Compare
Compare
MP1011
CTS Corporation
Check for Price Yes Yes Active 10 MHz 50 ppm 0.005 % 10 PPM/YEAR 30 pF L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) 70 °C PARALLEL - FUNDAMENTAL MP AT-CUT CRYSTAL 100 µW e1 -20 °C 70 °C THROUGH HOLE MOUNT NO TIN SILVER COPPER L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) CTS CORP compliant
MP101-1ESMMC
CTS Corporation
Check for Price Yes Yes Active TIN SILVER COPPER OVER NICKEL CTS CORP compliant 8541.60.00.80
MP101-1ESM
CTS Corporation
Check for Price Yes Yes Obsolete e1 Tin/Silver/Copper (Sn/Ag/Cu) CTS CORP unknown 8541.60.00.80
MP101-1SM
CTS Corporation
Check for Price Yes Yes Obsolete e1 Tin/Silver/Copper (Sn/Ag/Cu) CTS CORP unknown 8541.60.00.80
MP101-1
CTS Corporation
Check for Price Yes Yes Active 10 MHz 45 ppm 0.005 % 45 Ω 30 pF L13.48XB10.85XH4.5 (mm)/L0.531XB0.427XH0.177 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 100 µW e1 -20 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) L13.48XB10.85XH4.5 (mm)/L0.531XB0.427XH0.177 (inch) CTS CORP compliant 8541.60.00.50 ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN
MP101-1SMMC
CTS Corporation
Check for Price Yes Yes Active TIN SILVER COPPER OVER NICKEL CTS CORP compliant 8541.60.00.80