Filter Your Search
1 - 10 of 44 results
|
M13252MP12.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 12 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 18 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | ||||
|
PR6MP12.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 12 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | MTRONPTI | ROHS COMPLIANT, MINATURE PACKAGE-2 | unknown | 8541.60.00.50 | |||||
|
MP-1200.0000MHZ
MtronPTI
|
Check for Price | Obsolete | 200 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 7 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | PARALLEL - 7TH OVERTONE | AT-CUT | 1 mW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | MTRONPTI | HC-49/U, 2 PIN | unknown | 8541.60.00.60 | ||||||
|
M13253MP12.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 12 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 18 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | MTRONPTI | ROHS COMPLIANT, ULTRA-MINIATURE, LEADLESS CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | ||||
|
FC7BAEBMP12.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 20 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 20 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 | ||||
|
FC5BACCMP12.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 70 Ω | 20 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 | ||||
|
FC5BAEBMP12.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 20 ppm | 0.005 % | 3 PPM/YEAR | 70 Ω | 20 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 | ||||
|
FC5BAHBMP12.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 70 Ω | 20 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 | ||||
|
FC5BABEMP12.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 50 ppm | 0.002 % | 3 PPM/YEAR | 70 Ω | 20 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 | ||||
|
FC5BABBMP12.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 12 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 70 Ω | 20 pF | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 |