Filter Your Search
1 - 5 of 5 results
|
MP150SLV
CTS Corporation
|
Check for Price | Yes | Yes | Active | 15 MHz | 50 ppm | 0.005 % | 10 PPM/YEAR | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | MP | AT-CUT CRYSTAL | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | compliant | ||||
|
MP150SM
CTS Corporation
|
Check for Price | Yes | Obsolete | 15 MHz | 50 ppm | 0.005 % | 10 PPM/YEAR | L13.46XB11.05XH4.65 (mm)/L0.53XB0.435XH0.183 (inch) | 70 °C | SERIES - FUNDAMENTAL | MP | AT-CUT CRYSTAL | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L13.46XB11.05XH4.65 (mm)/L0.53XB0.435XH0.183 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | unknown | |||||
|
MP150-SMMC
CTS Corporation
|
Check for Price | Yes | Active | 15 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 25 Ω | L13.4XB11.05XH5.3 (mm)/L0.528XB0.435XH0.209 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; BULK | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L13.4XB11.05XH5.3 (mm)/L0.528XB0.435XH0.209 (inch) | CTS CORP | HC-49/U, 2 PIN | compliant | 8541.60.00.50 | ||||
|
MP150-SLV
CTS Corporation
|
Check for Price | Yes | Yes | Active | 15 MHz | 45 ppm | 0.005 % | 35 Ω | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; AMMO PACK | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | CTS CORP | GREEN, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | compliant | 8541.60.00.50 | |||||
|
MP150-SM
CTS Corporation
|
Check for Price | Yes | Obsolete | 15 MHz | 45 ppm | 0.005 % | 35 Ω | L13.48XB10.85XH4.5 (mm)/L0.531XB0.427XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L13.48XB10.85XH4.5 (mm)/L0.531XB0.427XH0.177 (inch) | CTS CORP | GREEN, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | unknown | 8541.60.00.50 |