Filter Your Search
1 - 2 of 2 results
|
MP1519DQ-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | 5 V | 4 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.5 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | MONOLITHIC POWER SYSTEMS INC | QFN | HVQCCN, | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
MP1519DQ-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | 5 V | 4 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.5 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | MONOLITHIC POWER SYSTEMS INC | QFN | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-4, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 |