Filter Your Search
1 - 1 of 1 results
|
MP2004DJ-JG-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 6 V | 2.5 V | 2.5 V | 250 mV | 200 mA | 1.8 V | 200 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 6.5 V | 0.004375 % | 0.05 % | 1 | 2.525 V | 2.475 V | 1.818 V | 1.782 V | 1 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | TSSOP | VSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Monolithic Power Systems (MPS) |