Filter Your Search
1 - 2 of 2 results
|
MP2130DG-LF
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 3.6 V | 1.2 V | 6 V | 2.7 V | 6 A | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N12 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 2 mm | 2 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN | QFN-12 | 12 | compliant | EAR99 | 8542.39.00.01 | |||
|
MP2130DG-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Not Recommended | 3.6 V | 1.2 V | 6 V | 2.7 V | 6 A | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N12 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 2 mm | 2 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN | QFN-12 | 12 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |