Filter Your Search
1 - 4 of 4 results
|
MP2235GJ-Z
Monolithic Power Systems
|
$1.4784 | Yes | Not Recommended | 12 V | 16 V | 4.5 V | 6 A | YES | BUCK | 800 kHz | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 14.4 ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | MO-193BA, TSOT-23, 8 PIN | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||||
|
MP2235GJ-LF-Z
Monolithic Power Systems
|
Check for Price | Not Recommended | 12 V | 16 V | 4.5 V | 800 mV | 14.4 V | 3 A | YES | BUCK | 870 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.11 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.6 mm | 2.8 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | , | compliant | EAR99 | 8542.39.00.01 | 2019-07-25 | |||||||||
|
MP2235GJ
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 12 V | 16 V | 4.5 V | 6 A | YES | BUCK | 800 kHz | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 14.4 ... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | MO-193BA, TSOT-23, 8 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MP2235GJ-LF
Monolithic Power Systems
|
Check for Price | Not Recommended | 12 V | 16 V | 4.5 V | 800 mV | 14.4 V | 3 A | YES | BUCK | 870 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.11 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.6 mm | 2.8 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | , | compliant | EAR99 | 8542.39.00.01 | 2019-07-25 |