Filter Your Search
1 - 1 of 1 results
|
MP2355DN-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | 12 V | 23 V | 4.75 V | 3 A | YES | BUCK | 430 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.73 mm | MONOLITHIC POWER SYSTEMS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |